
R2A20134SP#W5 | |
---|---|
DigiKey Part Number | 559-R2A20134SP#W5TR-ND - Tape & Reel (TR) 559-R2A20134SP#W5CT-ND - Cut Tape (CT) 559-R2A20134SP#W5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2A20134SP#W5 |
Description | IC LED DRIVER LINEAR 8SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | R2A20134SP#W5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.5V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.59000 | $2.59 |
10 | $1.90100 | $19.01 |
25 | $1.72840 | $43.21 |
100 | $1.53760 | $153.76 |
250 | $1.44676 | $361.69 |
500 | $1.39188 | $695.94 |
1,000 | $1.34677 | $1,346.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.29912 | $3,247.80 |
5,000 | $1.27042 | $6,352.10 |
7,500 | $1.25604 | $9,420.30 |
12,500 | $1.24011 | $15,501.38 |