
AL5811MP-13 | |
---|---|
DigiKey Part Number | AL5811MP-13DITR-ND - Tape & Reel (TR) AL5811MP-13DICT-ND - Cut Tape (CT) AL5811MP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5811MP-13 |
Description | IC LED DRVR LIN PWM 75MA 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 75mA 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 1V ~ 60V | |
Current - Output / Channel | 75mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.12000 | $1.12 |
10 | $0.79500 | $7.95 |
25 | $0.71400 | $17.85 |
100 | $0.62470 | $62.47 |
250 | $0.58232 | $145.58 |
500 | $0.55674 | $278.37 |
1,000 | $0.53567 | $535.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.51343 | $1,283.58 |
5,000 | $0.50003 | $2,500.15 |
7,500 | $0.49331 | $3,699.83 |
12,500 | $0.48588 | $6,073.50 |
17,500 | $0.48153 | $8,426.77 |
25,000 | $0.47736 | $11,934.00 |