
STCS05DR | |
---|---|
DigiKey Part Number | 497-6914-2-ND - Tape & Reel (TR) 497-6914-1-ND - Cut Tape (CT) 497-6914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STCS05DR |
Description | IC LED DRVR LIN PWM 500MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STCS05DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 500mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.50000 | $2.50 |
10 | $1.82700 | $18.27 |
25 | $1.66000 | $41.50 |
100 | $1.47560 | $147.56 |
250 | $1.38784 | $346.96 |
500 | $1.33488 | $667.44 |
1,000 | $1.29129 | $1,291.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.24527 | $3,113.18 |
5,000 | $1.21755 | $6,087.75 |
7,500 | $1.20365 | $9,027.38 |
12,500 | $1.18827 | $14,853.38 |