AL5809-25QP1-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.68000
Datasheet

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: $2.36000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.53000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $13.58000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $2.49342
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $3.05486
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.58000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.58000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.33000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.36000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $4.96000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $4.29000
Datasheet
PowerDI 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL5809-25QP1-7

DigiKey Part Number
31-AL5809-25QP1-7TR-ND - Tape & Reel (TR)
31-AL5809-25QP1-7CT-ND - Cut Tape (CT)
31-AL5809-25QP1-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL5809-25QP1-7
Description
IC LED DRVR LIN PWM 25MA PDI123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 25mA PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
60V
Voltage - Output
60V
Current - Output / Channel
25mA
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
POWERDI®123
Supplier Device Package
PowerDI™ 123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 30,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.47500$4.75
25$0.42440$10.61
100$0.36800$36.80
250$0.34092$85.23
500$0.32460$162.30
1,000$0.31119$311.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.29462$883.86
6,000$0.28651$1,719.06
9,000$0.28245$2,542.05
15,000$0.27795$4,169.25
21,000$0.27532$5,781.72
30,000$0.27279$8,183.70
Manufacturers Standard Package