TLE4242GATMA3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 222
Unit Price: $0.43000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 121
Unit Price: $0.30000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.36000
Datasheet
PG-TO263-7-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4242GATMA3

DigiKey Part Number
TLE4242GATMA3TR-ND - Tape & Reel (TR)
TLE4242GATMA3CT-ND - Cut Tape (CT)
TLE4242GATMA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4242GATMA3
Description
IC LED DRV LIN PWM 500MA TO263-7
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 500mA PG-TO263-7-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
42V
Voltage - Output
4V
Current - Output / Channel
500mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
PG-TO263-7-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes