
74AUP2G08RA3-7 | |
---|---|
DigiKey Part Number | 74AUP2G08RA3-7DITR-ND - Tape & Reel (TR) 74AUP2G08RA3-7DICT-ND - Cut Tape (CT) 74AUP2G08RA3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G08RA3-7 |
Description | IC GATE AND 2CH 2-INP DFN1210-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel X2-DFN1210-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1210-8 | |
Package / Case | 8-XFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.20055 | $1,002.75 |
10,000 | $0.19534 | $1,953.40 |
15,000 | $0.19273 | $2,890.95 |
25,000 | $0.18984 | $4,746.00 |
35,000 | $0.18815 | $6,585.25 |
50,000 | $0.18652 | $9,326.00 |