


74AUP1G08GM-Q100X | |
---|---|
DigiKey Part Number | 1727-8620-2-ND - Tape & Reel (TR) 1727-8620-1-ND - Cut Tape (CT) 1727-8620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G08GM-Q100X |
Description | IC GATE AND 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.27800 | $2.78 |
25 | $0.24600 | $6.15 |
100 | $0.21110 | $21.11 |
250 | $0.19428 | $48.57 |
500 | $0.18420 | $92.10 |
1,000 | $0.17585 | $175.85 |
2,500 | $0.17192 | $429.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16174 | $808.70 |
10,000 | $0.15738 | $1,573.80 |
15,000 | $0.15519 | $2,327.85 |
25,000 | $0.15277 | $3,819.25 |
35,000 | $0.15135 | $5,297.25 |
50,000 | $0.14999 | $7,499.50 |