74AUP1G126FS3-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.36000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.14147
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $0.39000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.30000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.34000
Datasheet
74LVC1G86FS3-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G126FS3-7

DigiKey Part Number
74AUP1G126FS3-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G126FS3-7
Description
IC BUFFER NON-INVERT 3.6V 4DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN0808-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XFDFN Exposed Pad
Supplier Device Package
X2-DFN0808-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 60,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14147$707.35
10,000$0.13756$1,375.60
15,000$0.13560$2,034.00
25,000$0.13343$3,335.75
35,000$0.13216$4,625.60
50,000$0.13094$6,547.00
Manufacturers Standard Package