
SH275-3/32 | |
---|---|
DigiKey Part Number | W182-100-ND |
Manufacturer | |
Manufacturer Product Number | SH275-3/32 |
Description | HEATSHRINK BLACK 3/32IN X 100FT |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.50000 | $66.50 |
2 | $61.16500 | $122.33 |
3 | $58.24333 | $174.73 |
5 | $54.75800 | $273.79 |
7 | $52.57857 | $368.05 |
10 | $50.36300 | $503.63 |
25 | $45.09080 | $1,127.27 |
50 | $43.19780 | $2,159.89 |




