
SH275-3/32 | |
---|---|
DigiKey Part Number | W182-25-ND |
Manufacturer | |
Manufacturer Product Number | SH275-3/32 |
Description | HEATSHRINK BLACK 3/32IN X 25FT |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.83000 | $18.83 |
2 | $17.32000 | $34.64 |
3 | $16.48667 | $49.46 |
5 | $15.50000 | $77.50 |
7 | $14.88429 | $104.19 |
10 | $14.25500 | $142.55 |
25 | $12.76240 | $319.06 |
50 | $11.73820 | $586.91 |
100 | $10.79950 | $1,079.95 |




