CLM3A-BKW-CUAVA453 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.34000
Datasheet
CLM3A-xKW-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM3A-BKW-CUAVA453

DigiKey Part Number
90-CLM3A-BKW-CUAVA453TR-ND - Tape & Reel (TR)
90-CLM3A-BKW-CUAVA453CT-ND - Cut Tape (CT)
90-CLM3A-BKW-CUAVA453DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLM3A-BKW-CUAVA453
Description
LED BLUE CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.1V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.70mm L x 2.00mm W
Height (Max)
1.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.31200$3.12
100$0.28860$28.86
1,000$0.25785$257.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.25785$773.55
Manufacturers Standard Package