SS24F-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 105
Unit Price: $0.29000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.68000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.10234
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,800
Unit Price: $0.95000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.34000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.42000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS24F-HF

DigiKey Part Number
641-SS24F-HFTR-ND - Tape & Reel (TR)
641-SS24F-HFCT-ND - Cut Tape (CT)
641-SS24F-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS24F-HF
Description
DIODE SCHOTTKY 40V 2A SMAF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SMAF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
160pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMAF
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09313$931.30
20,000$0.08515$1,703.00
30,000$0.08108$2,432.40
50,000$0.07651$3,825.50
70,000$0.07381$5,166.70
100,000$0.07118$7,118.00
Manufacturers Standard Package