
SR24-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-SR24-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SR24-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SR24-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR24-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 2A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 98pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.95000 | $0.95 |
10 | $0.58400 | $5.84 |
100 | $0.37430 | $37.43 |
500 | $0.28358 | $141.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.23311 | $419.60 |
3,600 | $0.21179 | $762.44 |
5,400 | $0.20093 | $1,085.02 |
9,000 | $0.18871 | $1,698.39 |
12,600 | $0.18148 | $2,286.65 |
18,000 | $0.17445 | $3,140.10 |
45,000 | $0.15957 | $7,180.65 |