PF1V471MP51016 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 794
Unit Price: $0.96000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.74000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.84652
Datasheet
Radial lead type black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF1V471MP51016

DigiKey Part Number
4191-PF1V471MP51016CT-ND - Cut Tape (CT)
4191-PF1V471MP51016TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PF1V471MP51016
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
521 mA @ 120 Hz
Ripple Current @ High Frequency
781.5 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.12000$1.12
10$0.70100$7.01
50$0.52720$26.36
100$0.47180$47.18
Tape & Box (TB)
QuantityUnit PriceExt Price
800$0.35531$284.25
1,600$0.32876$526.02
2,400$0.31535$756.84
4,000$0.30041$1,201.64
5,600$0.29162$1,633.07
8,000$0.28314$2,265.12
20,000$0.26471$5,294.20
40,000$0.25350$10,140.00
Manufacturers Standard Package