
RF1V471MP51016EU | |
---|---|
DigiKey Part Number | 4191-RF1V471MP51016EUCT-ND - Cut Tape (CT) 4191-RF1V471MP51016EUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RF1V471MP51016EU |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 880 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.76 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.96000 | $0.96 |
10 | $0.59700 | $5.97 |
50 | $0.44580 | $22.29 |
100 | $0.39760 | $39.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.28388 | $227.10 |
1,600 | $0.26166 | $418.66 |
2,400 | $0.25045 | $601.08 |
4,000 | $0.23795 | $951.80 |
5,600 | $0.23060 | $1,291.36 |
8,000 | $0.22350 | $1,788.00 |
20,000 | $0.20809 | $4,161.80 |
40,000 | $0.19870 | $7,948.00 |