
GMC31X7R105K100NT | |
---|---|
DigiKey Part Number | 4713-GMC31X7R105K100NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R105K100NTCT-ND - Cut Tape (CT) 4713-GMC31X7R105K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R105K100NT |
Description | CAP1206 X7R 1UF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.20000 | $2.00 |
50 | $0.14220 | $7.11 |
100 | $0.12400 | $12.40 |
500 | $0.09346 | $46.73 |
1,000 | $0.08391 | $83.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.08416 | $168.32 |
4,000 | $0.07766 | $310.64 |
6,000 | $0.07427 | $445.62 |
10,000 | $0.07037 | $703.70 |
14,000 | $0.06803 | $952.42 |
20,000 | $0.06570 | $1,314.00 |
50,000 | $0.06045 | $3,022.50 |
100,000 | $0.05706 | $5,706.00 |
200,000 | $0.05411 | $10,822.00 |