
FBU201209T-220Y-S | |
---|---|
DigiKey Part Number | 4713-FBU201209T-220Y-STR-ND - Tape & Reel (TR) 4713-FBU201209T-220Y-SCT-ND - Cut Tape (CT) 4713-FBU201209T-220Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU201209T-220Y-S |
Description | FERRITE BEAD 22 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.12900 | $1.29 |
25 | $0.11240 | $2.81 |
50 | $0.10100 | $5.05 |
100 | $0.09040 | $9.04 |
250 | $0.07780 | $19.45 |
500 | $0.06906 | $34.53 |
1,000 | $0.06098 | $60.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04654 | $186.16 |
8,000 | $0.04039 | $323.12 |