
FBH321611T-201Y-S | |
---|---|
DigiKey Part Number | 4713-FBH321611T-201Y-STR-ND - Tape & Reel (TR) 4713-FBH321611T-201Y-SCT-ND - Cut Tape (CT) 4713-FBH321611T-201Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH321611T-201Y-S |
Description | FERRITE BEAD 200 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 200 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.16800 | $1.68 |
25 | $0.14520 | $3.63 |
50 | $0.13020 | $6.51 |
100 | $0.11650 | $11.65 |
250 | $0.09992 | $24.98 |
500 | $0.08854 | $44.27 |
1,000 | $0.07801 | $78.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06281 | $188.43 |
6,000 | $0.05437 | $326.22 |