
FBH201209T-601Y-S | |
---|---|
DigiKey Part Number | 4713-FBH201209T-601Y-STR-ND - Tape & Reel (TR) 4713-FBH201209T-601Y-SCT-ND - Cut Tape (CT) 4713-FBH201209T-601Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH201209T-601Y-S |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.05400 | $0.54 |
25 | $0.04720 | $1.18 |
50 | $0.04220 | $2.11 |
100 | $0.03790 | $3.79 |
250 | $0.03276 | $8.19 |
500 | $0.02926 | $14.63 |
1,000 | $0.02602 | $26.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02025 | $81.00 |
8,000 | $0.01768 | $141.44 |
12,000 | $0.01625 | $195.00 |
20,000 | $0.01456 | $291.20 |