
FB201209T-471Y-S | |
---|---|
DigiKey Part Number | 4713-FB201209T-471Y-STR-ND - Tape & Reel (TR) 4713-FB201209T-471Y-SCT-ND - Cut Tape (CT) 4713-FB201209T-471Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB201209T-471Y-S |
Description | FERRITE BEAD 470 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 700mA 180mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 180mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.08700 | $0.87 |
25 | $0.07640 | $1.91 |
50 | $0.06840 | $3.42 |
100 | $0.06140 | $6.14 |
250 | $0.05292 | $13.23 |
500 | $0.04716 | $23.58 |
1,000 | $0.04177 | $41.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.03219 | $128.76 |
8,000 | $0.02789 | $223.12 |
12,000 | $0.02563 | $307.56 |