
FB160808T-100Y-S-1 | |
---|---|
DigiKey Part Number | 4713-FB160808T-100Y-S-1TR-ND - Tape & Reel (TR) 4713-FB160808T-100Y-S-1CT-ND - Cut Tape (CT) 4713-FB160808T-100Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-100Y-S-1 |
Description | FERRITE BEAD 10 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 900mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.06400 | $0.64 |
25 | $0.05600 | $1.40 |
50 | $0.05040 | $2.52 |
100 | $0.04520 | $4.52 |
250 | $0.03900 | $9.75 |
500 | $0.03476 | $17.38 |
1,000 | $0.03088 | $30.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02396 | $95.84 |
8,000 | $0.02086 | $166.88 |
12,000 | $0.01914 | $229.68 |
20,000 | $0.01786 | $357.20 |