
CHV0805N250102JCT | |
---|---|
DigiKey Part Number | 4713-CHV0805N250102JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N250102JCT-ND - Cut Tape (CT) 4713-CHV0805N250102JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N250102JCT |
Description | HVCAP0805 COG 1000PF 5% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.12500 | $1.25 |
50 | $0.08740 | $4.37 |
100 | $0.07560 | $7.56 |
500 | $0.05580 | $27.90 |
1,000 | $0.04966 | $49.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04487 | $179.48 |
8,000 | $0.04138 | $331.04 |
12,000 | $0.03956 | $474.72 |
20,000 | $0.03747 | $749.40 |
28,000 | $0.03621 | $1,013.88 |
40,000 | $0.03496 | $1,398.40 |
100,000 | $0.03215 | $3,215.00 |
200,000 | $0.03033 | $6,066.00 |
400,000 | $0.02874 | $11,496.00 |