BPA-1504 | |
---|---|
DigiKey Part Number | BPA-1504-ND |
Manufacturer | |
Manufacturer Product Number | BPA-1504 |
Description | PLATE ALUMINUM BOTTOM 4" X 5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Plate 4.375" L x 3.375" W x 0.078" H (111.13mm x 85.73mm x 1.98mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plate | |
Features | - | |
For Use With/Related Products | Chassis | |
Size / Dimension | 4.375" L x 3.375" W x 0.078" H (111.13mm x 85.73mm x 1.98mm) | |
Color | Natural | |
Material | Metal, Aluminum |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.54000 | $8.54 |