



AC-1404 | |
---|---|
DigiKey Part Number | AC-1404-ND |
Manufacturer | |
Manufacturer Product Number | AC-1404 |
Description | CHASSIS ALUM NATURAL 5"L X 4"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 5.000" L x 4.000" W (127.00mm x 101.60mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 5.000" L x 4.000" W (127.00mm x 101.60mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 20.0in² (129cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.25 lb (113.4 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.66000 | $20.66 |
10 | $17.31900 | $173.19 |
50 | $15.61060 | $780.53 |
100 | $14.95050 | $1,495.05 |