
AEDR-9830-102 | |
---|---|
DigiKey Part Number | 516-AEDR-9830-102TR-ND - Tape & Reel (TR) 516-AEDR-9830-102CT-ND - Cut Tape (CT) 516-AEDR-9830-102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEDR-9830-102 |
Description | ENCODER 318LPI, REEL 100PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Programmable Digital |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Digital | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3.3V, 5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.44000 | $57.44 |
5 | $49.31400 | $246.57 |
10 | $46.16700 | $461.67 |
25 | $42.29680 | $1,057.42 |
50 | $41.57060 | $2,078.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $37.01030 | $3,701.03 |
200 | $34.59840 | $6,919.68 |
300 | $33.96287 | $10,188.86 |