
AEDR-8712-102 | |
---|---|
DigiKey Part Number | 516-3954-2-ND - Tape & Reel (TR) 516-3954-1-ND - Cut Tape (CT) 516-3954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEDR-8712-102 |
Description | ROTARY ENCODER OPTICAL PROG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Programmable Digital |
Datasheet | Datasheet |
EDA/CAD Models | AEDR-8712-102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Digital | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3.3V, 5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $31.34940 | $3,134.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.71000 | $55.71 |
5 | $47.83400 | $239.17 |
10 | $44.78400 | $447.84 |
25 | $41.03160 | $1,025.79 |
50 | $40.02160 | $2,001.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.42000 | $53.42 |
5 | $45.86200 | $229.31 |
10 | $42.93800 | $429.38 |
25 | $39.34000 | $983.50 |
50 | $38.37180 | $1,918.59 |