cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRV-TR-2750S-20A0-A-23

DigiKey Part Number
976-BXRV-TR-2750S-20A0-A-23-ND
Manufacturer
Manufacturer Product Number
BXRV-TR-2750S-20A0-A-23
Description
TW13 TUNABLE WHITE ARRAY (DP)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vesta® White, Warm / White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm / White, Cool
CCT (K)
2700K 3-Step MacAdam Ellipse, 5000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1510lm (Typ) Warm White, 1762lm (Typ) Cool White
Current - Test
2 x 500mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
35.2V, 36.3V
Lumens/Watt @ Current - Test
96 lm/W Warm White, 108 lm/W Cool White
Current - Max
700mA
CRI (Color Rendering Index)
98 (Typ)
Viewing Angle
130°
Features
Dimming
Size / Dimension
18.80mm L x 18.80mm W
Height
2.00mm
Light Emitting Surface (LES)
14.30mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
150$13.88553$2,082.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.