
BXRV-TR-2750S-20A0-A-23-S2 | |
---|---|
DigiKey Part Number | 976-BXRV-TR-2750S-20A0-A-23-S2-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-TR-2750S-20A0-A-23-S2 |
Description | LED COB VESTA WHITE ROUND 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ SE Tunable White Gen 2 White, Warm / White, Cool Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Chip On Board (COB) | |
Color | White, Warm / White, Cool | |
CCT (K) | 2700K 3-Step MacAdam Ellipse, 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 1527lm Warm White, 1762lm Cool White | |
Current - Test | 500mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 35.2V Warm White, 36.3V Cool White | |
Lumens/Watt @ Current - Test | 96 lm/W Warm White, 108 lm/W Cool White | |
Current - Max | 700mA | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 130° | |
Features | With Holder | |
Size / Dimension | 36.20mm Dia | |
Height | 3.80mm | |
Light Emitting Surface (LES) | 14.30mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $18.35720 | $3,671.44 |