



WIL-1-350-5 | |
---|---|
DigiKey Part Number | 2267-WIL-1-350-5-ND |
Manufacturer | |
Manufacturer Product Number | WIL-1-350-5 |
Description | LABEL, 0.16" DIA 1ROLL=5000 LBLS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP11, BBP12, i5100, IP Series, PR Plus, THT 3" Core Printers | |
Applications | - | |
Color - Background | White | |
Length | - | |
Width | - | |
Diameter - Label | 0.157" (4.00mm) | |
Location | - | |
Material - Body | Paper | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $316.46000 | $316.46 |