WIL-1-350-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WIL-1-350-5
WIL-1-350-5
THT-70-350-20

WIL-1-350-20

DigiKey Part Number
2267-WIL-1-350-20-ND
Manufacturer
Manufacturer Product Number
WIL-1-350-20
Description
LABEL 0.16" DIA 1=20KPCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
-
Applications
-
Color - Background
White
Length
-
Width
-
Diameter - Label
-
Location
-
Material - Body
Paper
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1,061.32000$1,061.32
Manufacturers Standard Package