
S500-70/2-222 | |
---|---|
DigiKey Part Number | 5703-S500-70/2-222-ND |
Manufacturer | |
Manufacturer Product Number | S500-70/2-222 |
Description | O-RING SILICONE RED -222 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Silicone | |
Dash Number | -222 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 1.484" (37.69mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.139" (3.53mm) | |
Color | Red | |
Hardness | 70 Shore A | |
Operating Temperature | -62°C ~ 227°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.34700 | $3.47 |
25 | $0.33120 | $8.28 |
50 | $0.31900 | $15.95 |
100 | $0.30740 | $30.74 |
300 | $0.29010 | $87.03 |
500 | $0.28232 | $141.16 |
1,000 | $0.27212 | $272.12 |
5,000 | $0.24982 | $1,249.10 |