
S500-70/2-116 | |
---|---|
DigiKey Part Number | 5703-S500-70/2-116-ND |
Manufacturer | |
Manufacturer Product Number | S500-70/2-116 |
Description | O-RING SILICONE RED -116 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Silicone | |
Dash Number | -116 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.737" (18.72mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.103" (2.62mm) | |
Color | Red | |
Hardness | 70 Shore A | |
Operating Temperature | -62°C ~ 227°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
10 | $0.28700 | $2.87 |
25 | $0.27320 | $6.83 |
50 | $0.26380 | $13.19 |
100 | $0.25430 | $25.43 |
300 | $0.23983 | $71.95 |
500 | $0.23340 | $116.70 |
1,000 | $0.22497 | $224.97 |
5,000 | $0.20654 | $1,032.70 |