
MU3261-801Y | |
---|---|
DigiKey Part Number | 118-MU3261-801YTR-ND - Tape & Reel (TR) 118-MU3261-801YCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MU3261-801Y |
Description | FERRITE BEAD 800 OHM 1206 1LN |
Customer Reference | |
Detailed Description | 800 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 300mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MU3261-801Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |