
BMC2CY0800AN | |
---|---|
DigiKey Part Number | 1712-BMC2CY0800ANTR-ND - Tape & Reel (TR) 1712-BMC2CY0800ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC2CY0800AN |
Description | FERRITE BEAD 800 OHM 1204 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 800 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1204 (3210 Metric) 350mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | 350mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1204 (3210 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.19600 | $1.96 |
100 | $0.15160 | $15.16 |
1,000 | $0.11774 | $117.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.10375 | $311.25 |
6,000 | $0.09782 | $586.92 |
9,000 | $0.09452 | $850.68 |
15,000 | $0.09051 | $1,357.65 |
21,000 | $0.08797 | $1,847.37 |
30,000 | $0.08536 | $2,560.80 |
75,000 | $0.07900 | $5,925.00 |
150,000 | $0.07633 | $11,449.50 |