
ERM 1-450 | |
---|---|
DigiKey Part Number | ERM1-450-ND |
Manufacturer | |
Manufacturer Product Number | ERM 1-450 |
Description | LED HOLDER 2-3 LEAD LEDS PVC BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 and 3 Lead LEDs LED Standoff Black PVC 0.450" (11.43mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERM 1-450 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.450" (11.43mm) | |
LED | 2 and 3 Lead LEDs | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.20000 | $2.00 |
100 | $0.13900 | $13.90 |
500 | $0.11094 | $55.47 |
1,000 | $0.10160 | $101.60 |
2,000 | $0.09362 | $187.24 |
5,000 | $0.08485 | $424.25 |
10,000 | $0.07936 | $793.60 |
25,000 | $0.07336 | $1,834.00 |