
ERM 1-435 | |
---|---|
DigiKey Part Number | ERM1-435-ND |
Manufacturer | |
Manufacturer Product Number | ERM 1-435 |
Description | LED HOLDER 2-3 LEAD LEDS PVC BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 and 3 Lead LEDs LED Standoff Black PVC 0.435" (11.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERM 1-435 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.435" (11.05mm) | |
LED | 2 and 3 Lead LEDs | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.16000 | $1.60 |
100 | $0.11120 | $11.12 |
500 | $0.08876 | $44.38 |
1,000 | $0.08127 | $81.27 |
2,000 | $0.07489 | $149.78 |
5,000 | $0.06788 | $339.40 |
10,000 | $0.06349 | $634.90 |
25,000 | $0.05868 | $1,467.00 |