ELM 3-375P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.11041
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.07527
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.07527
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.09163
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.14199
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.23000
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.30000
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.19000
Datasheet

Parametric Equivalent


Keystone Electronics
In Stock: 0
Unit Price: $0.34000
Datasheet

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: $1.14000
Datasheet
ELM 3-375P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM 3-375P

DigiKey Part Number
492-ELM3-375P-ND
Manufacturer
Manufacturer Product Number
ELM 3-375P
Description
LED HOLDER T1 3/4 PVC NATURAL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T1 3/4 LED Standoff Natural PVC 0.375" (9.53mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bulk
Part Status
Active
Color
Natural
Length
0.375" (9.53mm)
LED
T1 3/4
Material
PVC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.26000$0.26
5$0.21200$1.06
10$0.19400$1.94
25$0.17520$4.38
50$0.16300$8.15
100$0.15210$15.21
250$0.13944$34.86
500$0.13110$65.55
1,000$0.12364$123.64
Manufacturers Standard Package