ELM 3-085P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.11041
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.07527
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.07527
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.23000
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.23000
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.26000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM 3-085P

DigiKey Part Number
492-ELM3-085P-ND
Manufacturer
Manufacturer Product Number
ELM 3-085P
Description
LED HOLDER T1 3/4 PVC NATURAL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T1 3/4 LED Standoff Natural PVC 0.085" (2.16mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bulk
Part Status
Active
Color
Natural
Length
0.085" (2.16mm)
LED
T1 3/4
Material
PVC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,000$0.07527$75.27
Manufacturers Standard Package