AK153-5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CNC Tech
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK153-5

DigiKey Part Number
AK153-5-ND
Manufacturer
Manufacturer Product Number
AK153-5
Description
CABLE ASSY DB09 SHLD BEIGE 5M
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Beige, Individual (Round) 16.40' (5.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB9
Number of Positions
9
Length
16.40' (5.00m)
Shielding
Shielded
Color
Beige, Individual (Round)
Usage
Extension, Serial
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
600$7.39830$4,438.98