710-10026-00500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

710-10026-00500

DigiKey Part Number
710-10026-00500-ND
Manufacturer
Manufacturer Product Number
710-10026-00500
Description
CABLE ASSY DB09 SHLD BEIGE 5M
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Beige, Individual (Round) 16.40' (5.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Box
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB9
Number of Positions
9
Length
16.40' (5.00m)
Shielding
Shielded
Color
Beige, Individual (Round)
Usage
Extension, Serial
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.