
DS1744P-70IND+ | |
---|---|
DigiKey Part Number | DS1744P-70IND+-ND |
Manufacturer | |
Manufacturer Product Number | DS1744P-70IND+ |
Description | IC RTC CLK/CALENDAR PAR 34PCM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 32KB Parallel 34-PowerCap™ Module |
Datasheet | Datasheet |
EDA/CAD Models | DS1744P-70IND+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year, NVSRAM, Y2K | |
Memory Size | 32KB | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | 3V | |
Current - Timekeeping (Max) | 4mA @ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 34-PowerCap™ Module | |
Supplier Device Package | 34-PowerCap Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.61000 | $78.61 |
10 | $64.55700 | $645.57 |
40 | $59.56925 | $2,382.77 |
120 | $56.78742 | $6,814.49 |
280 | $55.15750 | $15,444.10 |