
DS1685SN-3+ | |
---|---|
DigiKey Part Number | DS1685SN-3+-ND |
Manufacturer | |
Manufacturer Product Number | DS1685SN-3+ |
Description | IC RTC CLK/CALENDAR PAR 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1685SN-3+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, NVSRAM, Square Wave Output, Y2K | |
Memory Size | 242B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 2.7V ~ 3.7V | |
Voltage - Supply, Battery | 2.5V ~ 3.7V | |
Current - Timekeeping (Max) | 2mA @ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.61000 | $18.61 |
10 | $14.60300 | $146.03 |
30 | $13.43200 | $402.96 |
120 | $12.38758 | $1,486.51 |
270 | $11.94059 | $3,223.96 |
510 | $11.65482 | $5,943.96 |
1,020 | $11.39625 | $11,624.18 |