DS1556WP-120+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $72.43000
Datasheet

Similar


Texas Instruments
In Stock: 775
Unit Price: $10.16000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $12.22175
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $46.82000
Datasheet
DS9034IPCX+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1556WP-120+

DigiKey Part Number
DS1556WP-120+-ND
Manufacturer
Manufacturer Product Number
DS1556WP-120+
Description
IC RTC CLK/CALENDAR PAR 34PCM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 128KB Parallel 34-PowerCap™ Module
Datasheet
 Datasheet
EDA/CAD Models
DS1556WP-120+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, NVSRAM, Watchdog Timer, Y2K
Memory Size
128KB
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
2.97V ~ 3.63V
Voltage - Supply, Battery
3V
Current - Timekeeping (Max)
4mA @ 3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
34-PowerCap™ Module
Supplier Device Package
34-PowerCap Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$72.43000$72.43
10$59.62200$596.22
40$55.07675$2,203.07
120$54.88967$6,586.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.