DS1556P-70+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $91.05000
Datasheet

Similar


Texas Instruments
In Stock: 775
Unit Price: $10.16000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $9.71000
Datasheet

Similar


STMicroelectronics
In Stock: 6
Unit Price: $66.91000
Datasheet
DS9034IPCX+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1556P-70+

DigiKey Part Number
DS1556P-70+-ND
Manufacturer
Manufacturer Product Number
DS1556P-70+
Description
IC RTC CLK/CALENDAR PAR 34PCM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 128KB Parallel 34-PowerCap™ Module
Datasheet
 Datasheet
EDA/CAD Models
DS1556P-70+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, NVSRAM, Watchdog Timer, Y2K
Memory Size
128KB
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
3V
Current - Timekeeping (Max)
6mA @ 5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
34-PowerCap™ Module
Supplier Device Package
34-PowerCap Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 240
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$91.05000$91.05
10$75.09900$750.99
40$69.43600$2,777.44
120$66.27808$7,953.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.