DS1230Y-200IND+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $61.76000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $59.69000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $52.39000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $39.45000
Datasheet
28-EDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1230Y-200IND+

DigiKey Part Number
DS1230Y-200IND+-ND
Manufacturer
Manufacturer Product Number
DS1230Y-200IND+
Description
IC NVSRAM 256KBIT PAR 28EDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 200 ns 28-EDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1230Y-200IND+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
200ns
Access Time
200 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
28-EDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$61.76000$61.76
12$56.71333$680.56
36$54.51389$1,962.50
60$53.50467$3,210.28
108$52.35796$5,654.66
252$50.73516$12,785.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.