
T3649501U | |
---|---|
DigiKey Part Number | 889-2242-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T3649501U |
Description | CONN PLUG MALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Shell Size - Insert | M16-14 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Strain Relief | |
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.89000 | $20.89 |
10 | $17.75700 | $177.57 |
25 | $16.64520 | $416.13 |
50 | $15.85060 | $792.53 |
100 | $15.09430 | $1,509.43 |
250 | $14.14988 | $3,537.47 |
500 | $13.47528 | $6,737.64 |
1,000 | $12.83293 | $12,832.93 |