T-3431-500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T 3641 500

DigiKey Part Number
T3641500-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
T 3641 500
Description
CONN RCPT FMALE 14P SOLDER CUP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
14
Shell Size - Insert
M16-14
Shell Size, MIL
-
Mounting Type
Panel Mount, Snap-In
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Plastic
Shell Finish
-
Contact Finish - Mating
Silver
Ingress Protection
IP40
Features
-
Current Rating (Amps)
3A
Voltage Rating
60V
Operating Temperature
-40°C ~ 100°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
50$26.67460$1,333.73
Manufacturers Standard Package