
T18-C4 | |
---|---|
DigiKey Part Number | T18-C4-ND |
Manufacturer | |
Manufacturer Product Number | T18-C4 |
Description | TIP,4C,FX-8801,907/900M/913 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Bevel 45° | |
Height | - | |
Width | 0.157" (4.00mm) | |
Length | 0.571" (14.50mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FX-600, FX-8801, FX-907, FX-900M, FX-913 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.62000 | $13.62 |
5 | $12.36800 | $61.84 |
10 | $11.86100 | $118.61 |
25 | $11.22280 | $280.57 |
50 | $10.76380 | $538.19 |
100 | $10.32280 | $1,032.28 |
500 | $9.36780 | $4,683.90 |