T18-C3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18-C3

DigiKey Part Number
T18-C3-ND
Manufacturer
Manufacturer Product Number
T18-C3
Description
TIP,3C,FX-8801,907/900M/913
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Bevel 45°
Height
-
Width
0.118" (3.00mm)
Length
0.571" (14.50mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FX-600, FX-8801, FX-907, FX-900M, FX-913
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$13.62000$13.62
5$12.36800$61.84
10$11.86100$118.61
25$11.22280$280.57
50$10.76380$538.19
100$10.32280$1,032.28
500$9.36780$4,683.90
Manufacturers Standard Package