
930317801 | |
---|---|
DigiKey Part Number | 930317801-ND |
Manufacturer | |
Manufacturer Product Number | 930317801 |
Description | GATOR CLIP MA 1 RED 2MM SOCK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 A Insulated Alligator Test Clip Brass/Bronze 0.157" (4.00mm) 30VAC, 60VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.157" (4.00mm) | |
Voltage - Rated | 30VAC, 60VDC | |
Current Rating (Amps) | 8 A | |
Material | Brass/Bronze | |
Plating | Nickel | |
Material - Insulation | Plastic | |
Insulation | Insulated | |
Color | Red | |
Length | 1.634" (41.50mm) | |
Termination | Cage Spring Barrel, 2mm | |
Quantity | 1 | |
Ratings | CAT I, IEC 61010 |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $4.45860 | $222.93 |